help desk software
Image is representational - see mfr. specs

393600-2001

Littelfuse/C&K

Switch Push Button N.O. 6PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. 6PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 3936002001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    393600-2001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    6PDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3 A
  • Actuator Style:
    Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    7.4 x 41 x 10 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.