- Home ›
- All Products›
- 3105MY3CBE
3105MY3CBE
Littelfuse/C&K
Switch Toggle Mom OFF Mom SPDT Toggle PC Pin 0.4VA 20VAC/VDC Through Hole with Threads
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle Mom OFF Mom SPDT Toggle PC Pin 0.4VA 20VAC/VDC Through Hole with Threads
Search Keywords: 3105MY3CBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:3105MY3CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$5.15
500
$3.17
750
$2.51
1,000 +
$2.46
Click for Quote
Log in
to unlock special pricing