- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 23SL40410
23SL40410
Littelfuse/C&K
Switch Snap Action DPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Snap Action DPDT Plunger Quick Connect 10A 250VAC 30VDC 1.96N Paper Plate
Search Keywords: 23SL40410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:23SL40410
-
Alias/AKA:G01064360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$74.48
10
$74.30
30
$74.11
60
$39.23
90
$27.61
120 +
$27.06
Click for Quote
Log in
to unlock special pricing