- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 160100-7505
160100-7505
Littelfuse/C&K
Zf12 Fg Bk Ne18 2A 2U Ee/C&k Components |C&k Components 160100-7505
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Zf12 Fg Bk Ne18 2A 2U Ee/C&k Components |C&k Components 160100-7505
Search Keywords: 1601007505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:160100-7505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
18
$28.31
36
$28.23
54
$28.16
108
$17.33
162
$13.72
216 +
$13.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments