help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole
Search Keywords: 120259
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    120259
  • Alias/AKA:
    F2UEETBAU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder/PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    9.8 x 42.4 x 14.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.54
10
$15.02
25
$12.76
50
$11.71
63
$11.27
125
$10.73
188
$10.68
250 +
$10.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments