- Home ›
- All Products›
- RFAAAPC7NP
Description
+
APC 7mm to N Type Plug RF Adapter 50 Ohm
Search Keywords: RFAAAPC7NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:RFAAAPC7NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366910
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$420.16
25
$230.62
38
$156.52
50 +
$153.39
Click for Quote
Log in
to unlock special pricing