- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PX0911/05/S/03
Bulgin
PX0911/05/S/03
Conn Circular SKT 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer®
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0911/05/S/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:7
-
Contact Gender:SKT
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Maximum Current Rating:32 A
-
Maximum Voltage Rating:450,450 VDC|VAC
-
This product is discontinued, but still in stock.