- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0590/63
Description
+
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords: PX059063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PX0590/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$6.42
50
$4.18
200
$3.56
400
$3.33
600
$3.17
1,000
$2.99
2,600
$2.83
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing