Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PS02/A0620/63

Power Line Filter Single Phase 50Hz 6A 250VAC Quick Connect Base Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Line Filter Single Phase 50Hz 6A 250VAC Quick Connect Base Mount
Search Keywords: PS02A062063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PS02/A0620/63
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363010
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Base Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50 Hz
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS02/A0620/63 RoHS compliant?
Yes, PS02/A0620/63 is RoHS compliant.
What is the lead time for PS02/A0620/63?
The standard lead time for PS02/A0620/63 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$64.90
50
$39.94
75
$31.62
100 +
$30.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!