- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- H5503AABR7
Description
+
SWITCH ROCKER SPST 16A 250V
Search Keywords: H5503AABR7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:H5503AABR7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$12.55
50
$12.52
100
$12.48
250
$12.45
500
$6.59
750
$4.64
1,000 +
$4.55
Click for Quote
Log in
to unlock special pricing