- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- FX0331
Description
+
Fuseholder - Panel Mount - 250V - 13A - 6.3 x 23mm - 6.3 Series Tabs - Black - Protection Category PC1.
Search Keywords: FX0331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:FX0331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
60
$4.70
75
$4.69
150
$3.52
225
$3.28
300 +
$3.22
Click for Quote
Log in
to unlock special pricing