- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- E3102CAAAA
Bulgin
E3102CAAAA
SWITCH DETECTOR SPST-NC 5A 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SWITCH DETECTOR SPST-NC 5A 250V
Search Keywords: E3102CAAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:E3102CAAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is E3102CAAAA RoHS compliant?
Yes, E3102CAAAA is RoHS compliant.
What is the lead time for E3102CAAAA?
The standard lead time for E3102CAAAA is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,458
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.13
25
$4.67
100
$4.49
250
$4.39
500
$4.30
1,000
$4.25
2,500
$4.20
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing