- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1520ARBBCL073W
Description
+
SWITCH ROCKER SPDT 16A 250V
Search Keywords: C1520ARBBCL073W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1520ARBBCL073W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$9.19
50
$9.17
100
$9.14
250
$9.12
500
$4.82
750
$3.40
1,000 +
$3.33
Click for Quote
Log in
to unlock special pricing