- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1510XLBBR
Description
+
SWITCH ROCKER SPDT 16A 250V
Search Keywords: C1510XLBBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C1510XLBBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$6.58
50
$4.60
100
$4.30
250
$4.17
500
$3.99
750
$3.95
1,000 +
$3.92
Click for Quote
Log in
to unlock special pricing