- Home ›
- All Products›
- T22205BR-436W
T22205BR-436W
Bulgin Limited
SWITCH SLIDE DPDT 16A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SWITCH SLIDE DPDT 16A 250V
Search Keywords: T22205BR436W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:T22205BR-436W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15
$8.93
25
$8.90
50
$8.88
125
$8.85
250
$5.45
375
$4.31
500 +
$4.23
Click for Quote
Log in
to unlock special pricing