- Home ›
- All Products›
- RFTERM292P1W
RFTERM292P1W
Bulgin Limited
2.92mm Plug Termination (1W)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.92mm Plug Termination (1W)
Search Keywords: RFTERM292P1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:RFTERM292P1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366910
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
13
$846.01
25
$449.39
38
$301.87
50 +
$295.84
Click for Quote
Log in
to unlock special pricing