- Home ›
- All Products›
- RFTERM292J1W
RFTERM292J1W
Bulgin Limited
2.92mm Jack Termination (1W)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.92mm Jack Termination (1W)
Search Keywords: RFTERM292J1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:RFTERM292J1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366910
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
13
$1,179.99
25
$626.79
38
$421.04
50 +
$412.62
Click for Quote
Log in
to unlock special pricing