- Home ›
- All Products›
- RFTERM240P05W
RFTERM240P05W
Bulgin Limited
2.40mm Plug Termination (0.5W)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2.40mm Plug Termination (0.5W)
Search Keywords: RFTERM240P05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:RFTERM240P05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366910
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
13
$623.98
25
$342.49
38
$232.44
50 +
$227.79
Click for Quote
Log in
to unlock special pricing