- Home ›
- All Products›
- RFAA185P350J
RFAA185P350J
Bulgin Limited
1.85mm Plug to 3.5mm Jack RF Adapter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1.85mm Plug to 3.5mm Jack RF Adapter
Search Keywords: RFAA185P350J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:RFAA185P350J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366910
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$957.22
25
$508.46
38
$341.55
50 +
$334.72
Click for Quote
Log in
to unlock special pricing