- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PX0596/63
PX0596/63
Bulgin Limited
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: PX059663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PX0596/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$5.253
50
$3.881
100
$3.517
300
$3.346
500
$3.229
1,000
$3.073
2,500
$3.058
5,000 +
$3.043
Click for Quote
Log in
to unlock special pricing