- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS26/A0420/6315
PS26/A0420/6315
Bulgin Limited
Power Entry Module M 3 POS 250VAC 4A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module M 3 POS 250VAC 4A ST 1 Port
Search Keywords: PS26A04206315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:PS26/A0420/6315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26