- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPD031
MPD031
Bulgin Limited
Switch Push Button DP Flush Round Button 3A 125VAC Momentary Contact Solder Tag Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button DP Flush Round Button 3A 125VAC Momentary Contact Solder Tag Panel Mount
Search Keywords: MPD031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MPD031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$25.28
5
$24.41
10
$23.82
25
$23.46
50
$22.96
100
$22.50
250 +
$22.21
Click for Quote
Log in
to unlock special pricing