- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0045/1E2RD012
MP0045/1E2RD012
Bulgin Limited
The MP0045/1E2RD012 is a D.P.C.O. latching switch featuring a stainless steel body, front panel mounting, and a 12V DC red rin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MP0045/1E2RD012 is a D.P.C.O. latching switch featuring a stainless steel body, front panel mounting, and a 12V DC red ring illumination.
Search Keywords: MP00451E2RD012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:MP0045/1E2RD012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.9 x 38.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$39.08
5
$34.71
10
$31.75
20
$31.43
40
$30.26
60
$29.88
80 +
$28.90
Click for Quote
Log in
to unlock special pricing