- Home ›
- All Products›
- LH1048BSWL37018
LH1048BSWL37018
Bulgin Limited
L1048OA BLACK BODY RED 24V LED 200MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
L1048OA BLACK BODY RED 24V LED 200MM LEADS
Search Keywords: LH1048BSWL37018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:LH1048BSWL37018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
919
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$11.38
25
$8.22
50
$7.68
100
$7.44
125
$7.37
250
$7.07
375
$7.00
500 +
$6.93
Click for Quote
Log in
to unlock special pricing