- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- C3970BA
Description
+
SWITCH TOGGLE DPDT 16A 125V
Search Keywords: C3970BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:C3970BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,657
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$17.88
25
$15.46
50
$14.36
125
$13.97
250
$13.16
375
$13.13
500 +
$12.59
Click for Quote
Log in
to unlock special pricing