- Home ›
- All Products›
- C1570SPALXDR1
C1570SPALXDR1
Bulgin Limited
SWITCH ROCKER DPDT 16A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SWITCH ROCKER DPDT 16A 250V
Search Keywords: C1570SPALXDR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:C1570SPALXDR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,430
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$21.79
50
$21.74
100
$21.69
250
$21.62
500
$11.41
750
$7.85
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing