- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- C1570ARBB
C1570ARBB
Bulgin Limited
SWITCH ROCKER DPDT 16A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SWITCH ROCKER DPDT 16A 250V
Search Keywords: C1570ARBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:C1570ARBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$16.74
25
$16.70
50
$16.66
100
$10.25
150
$8.11
200 +
$7.96
Click for Quote
Log in
to unlock special pricing