- Home ›
- All Products›
- C1553PBBG2-M441
C1553PBBG2-M441
Bulgin Limited
Rocker Switch DPST 16A (AC) 10A (DC) 250 V Panel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Rocker Switch DPST 16A (AC) 10A (DC) 250 V Panel
Search Keywords: C1553PBBG2M441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:C1553PBBG2-M441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,833
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$25.74
50
$25.36
100
$24.98
250
$24.60
500
$12.98
750
$8.93
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing