- Home ›
- All Products›
- C1551SPALBW
C1551SPALBW
Bulgin Limited
SWITCH ROCKER DPST-NO 16A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SWITCH ROCKER DPST-NO 16A 250V
Search Keywords: C1551SPALBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:C1551SPALBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405920000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
979
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$14.39
50
$14.36
100
$14.32
250
$14.29
500
$7.57
750
$5.32
1,000 +
$5.21
Click for Quote
Log in
to unlock special pricing