- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- BVA01/Z0000/69
BVA01/Z0000/69
Bulgin Limited
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: BVA01Z000069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin Limited
-
Part No:BVA01/Z0000/69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$10.55
30
$10.22
50
$9.76
100
$9.48
250
$8.96
500
$8.72
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing