help desk software
Image is representational - see mfr. specs

PS00/A0320/6300

Bulgin Limited

Power Entry Module M 3 POS 250VAC 3A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module M 3 POS 250VAC 3A ST 1 Port
Search Keywords: PS00A03206300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin Limited
  • Part No:
    PS00/A0320/6300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363010
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    N/A
  • Body Orientation:
    Straight10562
  • Gender:
    M10566
  • Mounting:
    Panel Mount10572
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$54.16
50
$33.33
75
$26.38
100 +
$25.86
Click for Quote
Log in to unlock special pricing