- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- SH-2481
SH-2481
Bud Industries
Non-Ventilated Stationary Shelf - 22.91" x 21.25"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Ventilated Stationary Shelf - 22.91" x 21.25"
Search Keywords: SH2481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:SH-2481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$106.53
5
$98.58
10
$95.72
20
$90.48
50
$88.07
100 +
$86.91
Click for Quote
Log in
to unlock special pricing