- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PU-16534-C
PU-16534-C
Bud Industries
UL 6P polycarbonate clear cover plastic enclosure 4.53 x 3.56 x 2.25 in. - External 4.53 x 3.56 x 2.25 Inches - Internal 4.28 ...
Description
+
UL 6P polycarbonate clear cover plastic enclosure 4.53 x 3.56 x 2.25 in. - External 4.53 x 3.56 x 2.25 Inches - Internal 4.28 x 3.31 x 2 Inches
Search Keywords: PU16534C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PU-16534-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):90.5 mm
-
Mounting:Flange Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$19.11
10
$18.23
25
$17.69
50
$17.17
100
$16.23
250
$15.80
500 +
$15.59
Click for Quote
Log in
to unlock special pricing