- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PU-16532-C
PU-16532-C
Bud Industries
UL 6P polycarbonate clear cover plastic enclosure 2.63 x 2.63 x 1.63 in. - External 2.63 x 2.63 x 1.63 Inches - Internal 2.38 ...
Description
+
UL 6P polycarbonate clear cover plastic enclosure 2.63 x 2.63 x 1.63 in. - External 2.63 x 2.63 x 1.63 Inches - Internal 2.38 x 2.38 x 1.38 Inches
Search Keywords: PU16532C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PU-16532-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):66.7 mm
-
Mounting:Flange Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$15.78
25
$14.30
50
$13.66
100
$13.07
250
$12.53
500
$12.20
1,000 +
$12.04
Click for Quote
Log in
to unlock special pricing