- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- PTX-25317
Bud Industries
PTX-25317
Fiberglass Box - Internal Panel - Steel - 5.93" x 2.66"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fiberglass Box - Internal Panel - Steel - 5.93" x 2.66"
Search Keywords: PTX25317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTX-25317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7207120050
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PTX-25317 RoHS compliant?
Yes, PTX-25317 is RoHS compliant.
What is the lead time for PTX-25317?
The standard lead time for PTX-25317 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing