- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22510-C
Bud Industries
PTH-22510-C
Clear/Grey Polycarbonate Bracket Mount Box - External 7.87 x 7.87 x 6.3 Inches - Internal 7.63 x 7.63 x 5.79 Inches
360 Image View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22510-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):200 mm
-
Mounting:Bracket Mount1527
-
Category:Box1524