- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PTH-22506
PTH-22506
Bud Industries
Gray Polycarbonate Wall Mount NEMA Box - External 9.84 x 5.91 x 5.12 Inches - Internal 9.6 x 5.67 x 4.63 Inches
Description
+
Gray Polycarbonate Wall Mount NEMA Box - External 9.84 x 5.91 x 5.12 Inches - Internal 9.6 x 5.67 x 4.63 Inches
Search Keywords: PTH22506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PTH-22506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate1523
-
Body Color:Light Gray1522
-
Product Width (Metric):250 mm
-
Mounting:Wall Mount1527
-
Category:Box1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$59.14
5
$52.77
10
$51.19
25
$49.00
50
$46.99
100
$45.73
250 +
$45.13
Click for Quote
Log in
to unlock special pricing