- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11670
PT-11670
Bud Industries
Black Texture Acrylonitrile Butadiene Styrene Flange Mount Box - External 6.5 x 2.88 x 1.13 Inches - Internal 5.97 x 2.35 x 0. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Texture Acrylonitrile Butadiene Styrene Flange Mount Box - External 6.5 x 2.88 x 1.13 Inches - Internal 5.97 x 2.35 x 0.9 Inches
Search Keywords: PT11670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black Texture
-
Product Width (Metric):73.03 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.42
50
$7.40
100
$7.09
250
$6.51
500
$6.49
1,000
$6.33
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing