- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PT-11630
PT-11630
Bud Industries
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 4 x 2.03 x 1.14 Inches - Internal 3.6 x 1.64 x 0.9 Inc ...
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 4 x 2.03 x 1.14 Inches - Internal 3.6 x 1.64 x 0.9 Inches
Search Keywords: PT11630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PT-11630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):50.8 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing