- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PN-1337-CMB
PN-1337-CMB
Bud Industries
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 4.72 x 4.72 x 3.54 Inches - Internal 4.49 x 4.49 x 3.31 In ...
Description
+
Clear/Light Gray Polycarbonate Bracket Mount NEMA 4X Box - External 4.72 x 4.72 x 3.54 Inches - Internal 4.49 x 4.49 x 3.31 Inches
Search Keywords: PN1337CMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:PN-1337-CMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Clear/Light Gray
-
Product Width (Metric):150.1 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$23.28
5
$21.77
10
$20.77
25
$20.15
50
$19.57
100
$18.49
250 +
$18.00
Click for Quote
Log in
to unlock special pricing