- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- JB-3953
JB-3953
Bud Industries
Gray Steel Wall Mount Junction Box - External 6 x 4 x 4 Inches - Internal 5.88 x 3.88 x 3.88 Inches
Description
+
Gray Steel Wall Mount Junction Box - External 6 x 4 x 4 Inches - Internal 5.88 x 3.88 x 3.88 Inches
Search Keywords: JB3953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:JB-3953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):101.6 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
189
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.75
50
$13.13
100
$12.57
250
$12.05
500
$11.73
1,000 +
$11.58
Click for Quote
Log in
to unlock special pricing