- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EXN-23366-SVP
EXN-23366-SVP
Bud Industries
Silver Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Silver Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches
Search Keywords: EXN23366SVP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:EXN-23366-SVP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Silver
-
Product Width (Metric):177.69 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.08
5
$36.83
10
$36.27
25
$35.49
50
$34.78
100
$34.26
250 +
$33.75
Click for Quote
Log in
to unlock special pricing