- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DCS-11901
DCS-11901
Bud Industries
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 6.34 x 6.54 x 4.76 Inches - Internal 3.79 x 6.14 x 4.57 In ...
Description
+
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 6.34 x 6.54 x 4.76 Inches - Internal 3.79 x 6.14 x 4.57 Inches
Search Keywords: DCS11901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DCS-11901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):166.12 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$35.17
5
$31.38
10
$31.31
25
$29.57
50
$27.95
100
$27.88
250 +
$26.84
Click for Quote
Log in
to unlock special pricing