- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DCH-11923
DCH-11923
Bud Industries
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 8.54 x 10.08 x 5.22 Inches - Internal 5.8 x 9.72 x 4.99 In ...
Description
+
Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box - External 8.54 x 10.08 x 5.22 Inches - Internal 5.8 x 9.72 x 4.99 Inches
Search Keywords: DCH11923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:DCH-11923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Gray
-
Product Width (Metric):256.03 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$65.60
5
$58.54
10
$56.79
25
$54.36
50
$52.12
100
$50.73
250 +
$50.07
Click for Quote
Log in
to unlock special pricing