Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CUR-3287-MB

Black Thermoplastic Bracket Mount Utility Box - External 6.11 x 4.61 x 1.37 Inches - Internal 5.84 x 4.34 x 1.17 Inches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Thermoplastic Bracket Mount Utility Box - External 6.11 x 4.61 x 1.37 Inches - Internal 5.84 x 4.34 x 1.17 Inches
Search Keywords: CUR3287MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CUR-3287-MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Thermoplastic
Body Color: Black
Product Width (Metric): 119.99 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CUR-3287-MB RoHS compliant?
Yes, CUR-3287-MB is RoHS compliant.
What is the lead time for CUR-3287-MB?
The standard lead time for CUR-3287-MB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.28
25
$12.03
50
$11.49
100
$11.00
250
$10.55
500
$10.27
1,000 +
$10.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!