- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-475-G
CU-475-G
Bud Industries
Gray Die Cast Aluminum Bracket Mount Box - External 4.75 x 4.75 x 3.75 Inches - Internal 4.3 x 4.3 x 3.59 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Die Cast Aluminum Bracket Mount Box - External 4.75 x 4.75 x 3.75 Inches - Internal 4.3 x 4.3 x 3.59 Inches
Search Keywords: CU475G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-475-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$31.90
5
$29.84
10
$28.46
25
$27.61
50
$26.43
100
$25.34
250 +
$24.67
Click for Quote
Log in
to unlock special pricing