- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-470-G
CU-470-G
Bud Industries
Gray Die Cast Aluminum Box - External 2 x 2 x 1.25 Inches - Internal 1.68 x 1.68 x 1.11 Inches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Die Cast Aluminum Box - External 2 x 2 x 1.25 Inches - Internal 1.68 x 1.68 x 1.11 Inches
Search Keywords: CU470G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-470-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7612905000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Gray
-
Product Width (Metric):50.8 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
169
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing