Image is representational - see manufacturer specifications

Bud Industries Authorized Distributor

CU-4347-B

Black Die Cast Aluminum Bracket Mount Box - External 7.39 x 3.21 x 4.7 Inches - Internal 6.88 x 4.19 x 3.06 Inches

+ see all

360 Image View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Die Cast Aluminum Bracket Mount Box - External 7.39 x 3.21 x 4.7 Inches - Internal 6.88 x 4.19 x 3.06 Inches
Search Keywords: CU4347B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bud Industries
Part No: CU-4347-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 7612905000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Die Cast Aluminum
Body Color: Black
Product Width (Metric): 119.38 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CU-4347-B RoHS compliant?
Yes, CU-4347-B is RoHS compliant.
What is the lead time for CU-4347-B?
The standard lead time for CU-4347-B is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$53.97
5
$48.15
10
$46.72
25
$44.71
50
$42.88
100
$41.73
250 +
$41.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!