- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-347
Bud Industries
CU-347
Natural Die Cast Aluminum Box - External 7.39 x 4.7 x 3.21 Inches - Internal 6.88 x 4.19 x 3.06 Inches
360 Image View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bud Industries |
| Part No: | CU-347 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7612905000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Die Cast Aluminum |
| Body Color: | Natural |
| Product Width (Metric): | 119.38 mm |
| Category: | Box |