- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CU-3240-MB
CU-3240-MB
Bud Industries
Black Thermoplastic Bracket Mount Utility Box - External 3.34 x 2.2 x 1.1 Inches - Internal 3.09 x 2.22 x 0.9 Inches
Description
+
Black Thermoplastic Bracket Mount Utility Box - External 3.34 x 2.2 x 1.1 Inches - Internal 3.09 x 2.22 x 0.9 Inches
Search Keywords: CU3240MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bud Industries
-
Part No:CU-3240-MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Thermoplastic
-
Body Color:Black
-
Product Width (Metric):62.53 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.65
25
$5.18
100
$4.77
250
$4.50
500
$4.30
1,000
$4.09
2,500
$3.82
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing